Reference Only
4412F/2M
DC Fans DC Axial Fan+Wallring, 119x119x25mm, 6-13VDC, 137m3/h, 3Wire, Open Collect Tach.
Datasheet
4412F/2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 119 mm | |
| Depth | 25 mm | |
| Width | 119 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 82.4 CFM (2.3 m3/min) | |
| Speed | 2400 RPM | |
| Bearing Type | Ball | |
| Noise | 38 dBA | |
| IP Rating | IP20 | |
| Power Rating | 3.2 W | |
| Features | Speed Signal, Open Collector Output | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 3 | |
| Series | 4400F | |
| Product Type | DC Fans | |
| Size | 119 mm x 119 mm x 25 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9293505421, VWCD119FHGKS, 4412 F/2M 9293505421 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 26 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,30 € | 1.125,80 € | |
| 43,16 € | 2.244,32 € |
Need more?