Reference Only
4412F
DC Fans DC Axial Fan with Wallring, 119x119x25mm, 8-12.6VDC, 168m3/h, Ball Bearing.
Datasheet
4412F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 119 mm | |
| Depth | 25 mm | |
| Width | 119 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 100 CFM (2.8 m3/min) | |
| Speed | 2900 RPM | |
| Bearing Type | Ball | |
| Noise | 43 dBA | |
| IP Rating | IP20 | |
| Power Rating | 5.3 W | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 2 | |
| Series | 4400F | |
| Product Type | DC Fans | |
| Size | 119 mm x 119 mm x 25 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9293505444, VWCD119FHGLS, 4412 F 9293505444 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 26 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,89 € | 959,14 € | |
| 35,99 € | 1.871,48 € | |
| 35,09 € | 3.649,36 € | |
| 32,27 € | 8.390,20 € |
Need more?