Reference Only
4414/39N
DC Fans DC Axial Fan with Wallring, 119x119x38mm, 18-28VDC, 205m3/h, Ball, 3x Lead Wires
Datasheet
4414/39N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial Fan | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Width | 119 mm | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 121 CFM (3.4 m3/min) | |
| Speed | 3650 RPM | |
| Bearing Type | Ball | |
| Noise | 46 dBA | |
| Power Rating | 5.4 W | |
| Features | Alarm | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 3 | |
| Pressure Type | 118 Pa | |
| Series | 4400N | |
| Lead Length | 310 mm | |
| Life | 62500 Hour | |
| Product Type | DC Fans | |
| Size | 119 mm x 119 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VWCF119AJGMS 9293510530 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?