Reference Only
4414FN/2HP-183
DC Fans DC Axial Fan with Wallring, 119x119x25mm, 18-26.4VDC, 225m3/h, 3x Lead Wires
Datasheet
4414FN/2HP-183 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 119 mm | |
| Depth | 25.4 mm | |
| Width | 119 mm | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 132 CFM (3.7 m3/min) | |
| Speed | 5400 RPM | |
| Bearing Type | Ball | |
| Noise | 55 dBA | |
| Power Rating | 12 W | |
| Features | Tachometer | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Termination Style | Wire Leads - 4 | |
| Series | 4400FN | |
| Product Type | DC Fans | |
| Size | 119 mm x 119 mm x 25.4 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VWCD119FJJMS,4414 FN/2HP-183 9694390183 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?