Reference Only
44521-1052
Limit Switches .
Datasheet
44521-1052 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Current Rating | 2 A, 5 A | |
| Voltage Rating AC | 100 VAC | |
| Voltage Rating DC | 24 VDC | |
| Operating Force | 6 N | |
| NEMA Rating | 6 | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP67 | |
| Type | Miniature Tongue Operated Safety Interlock Switch | |
| Actuator Material | Stainless Steel | |
| Cable Length | 5 m | |
| Life | 1000000 Cycle | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Limit Switches | |
| Subcategory | Switches | |
| Part # Aliases | 445211052 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 263,03 € | 263,03 € | |
| 248,26 € | 2.482,60 € | |
| 235,97 € | 5.899,25 € |
Need more?