Reference Only
450-21-0019
Fan Accessories Capacitor, 2mfd, 440VAC, Motor Run,+Mount Stud, Temperature to 85 Degree Celsius.
Datasheet
450-21-0019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Accessories | |
| Type | Capacitor | |
| Series | 450 | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | Capacitors | |
| Part # Aliases | 325P205H44M20A4S8M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,95 € | 159,50 € | |
| 13,97 € | 419,10 € | |
| 13,24 € | 662,00 € | |
| 12,63 € | 1.263,00 € | |
| 12,12 € | 3.030,00 € | |
| 12,11 € | 6.055,00 € |
Need more?