Reference Only
450-21-0020
Fan Accessories Capacitor, 2.5mfd, 440VAC, Motor Run+Mount Stud, Temp to 85 Degree Celsius.
Datasheet
450-21-0020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Accessories | |
| Type | Capacitor | |
| Series | 450 | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | Capacitors | |
| Part # Aliases | 325P255H44M20A4S8M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,34 € | 163,40 € | |
| 14,70 € | 441,00 € | |
| 13,93 € | 696,50 € | |
| 13,53 € | 1.353,00 € | |
| 12,80 € | 3.200,00 € |
Need more?