Reference Only
45212-600200
Headers & Wire Housings 12P, .050" Pitch HDR Vert Thru-Hole,Flash.
Datasheet
45212-600200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 12 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder Pin | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | 452 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Latching Type | Unlatched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V | |
| Part # Aliases | 7100243447 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 288 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,05 € | 590,40 € | |
| 1,98 € | 1.140,48 € | |
| 1,86 € | 2.142,72 € | |
| 1,82 € | 4.717,44 € | |
| 1,78 € | 9.227,52 € |
Need more?