Reference Only
456422-1
Crimpers / Crimping Tools CRIMPER WIRE .110 F.
Datasheet
456422-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Crimper | |
| For Use With | Wire Crimp F 0.110 | |
| Description/Function | Crimper, Wire 0.11 in "F" | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466100110 |
| TARIC | 8466108000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 188,35 € | 188,35 € | |
| 161,61 € | 808,05 € | |
| 157,66 € | 1.576,60 € | |
| 155,42 € | 3.885,50 € | |
| 154,65 € | 7.732,50 € |
Need more?