Reference Only
4606TZ
Obsolete
AC Fans AC Tubeaxial Fan, 108x37mm Round, 115VAC, 82.4CFM, 18W, 45dBA, 2950RPM, Ball
Datasheet
4606TZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Tubeaxial | |
| Height | 108 mm | |
| Depth | 37 mm | |
| Width | 108 mm | |
| Operating Supply Voltage | 115 VAC | |
| Airflow | 82.4 CFM (2.3 m3/min) | |
| IP Rating | IP20 | |
| Series | 4600TZ | |
| Product Type | AC Fans | |
| Size | 108 mm x 37 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?