Reference Only
4606ZWU-879
AC Fans AC Tubeaxial Fan, 120x120x38mm, 115VAC, 106CFM, 45dBA, 3100RPM, Terminals, IP65.
Datasheet
4606ZWU-879 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 120 mm | |
| Depth | 38 mm | |
| Width | 120 mm | |
| Operating Supply Voltage | 115 VAC | |
| Airflow | 106 CFM (3 m3/min) | |
| Bearing Type | Ball | |
| Noise | 45 dBA | |
| Speed | 3100 RPM | |
| Power Rating | 18 W | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 2 | |
| IP Rating | IP55 | |
| Pressure Type | 70 Pa | |
| Series | 4000Z | |
| Product Type | AC Fans | |
| Size | 120 mm x 120 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9244014879 VWCF119XQHKZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?