Reference Only
4656TZ
AC Fans AC Tubeaxial Fan, 108x108x37mm, 230VAC, 82CFM, 19W, 42dBA, 2600RPM, Ball, IP20.
Datasheet
4656TZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 108 mm | |
| Depth | 37 mm | |
| Width | 108 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 82 CFM (2.3 m3/min) | |
| Bearing Type | Ball | |
| Noise | 42 dBA | |
| Speed | 2600 RPM | |
| Power Rating | 19 W | |
| IP Rating | IP20 | |
| Series | 4600TZ | |
| Product Type | AC Fans | |
| Size | 108 mm x 108 mm x 37 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9244014896 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 72 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,59 € | 3.426,48 € |
Need more?