
4740.6
Power Outlet Strips 4740 STRIPBLOC inlet 5 out, switch 10A.
Datasheet
4740.6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Power Outlet Strips | |
| Product | PDU - Power Distribution Units | |
| Features | Switched | |
| Number of Outlets | 5 Outlet | |
| Mounting Style | Wall Mount | |
| Current Rating | 10 A | |
| Series | 4740 | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536909599 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,08 € | 561,60 € | |
| 27,11 € | 1.355,50 € | |
| 25,57 € | 2.557,00 € | |
| 24,92 € | 4.984,00 € |
Need more?