Reference Only
4740.7000
Power Outlet Strips .
Datasheet
4740.7000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Power Outlet Strips | |
| Product | PDU - Power Distribution Units | |
| Features | 1-pole fuseholder, 2-pole line switch | |
| Color | Black | |
| Number of Outlets | 4 Outlet | |
| Voltage Rating | 250 VAC | |
| Current Rating | 15 A | |
| Data Line Protection | Protected | |
| Series | 4740 | |
| Connector - AC Input | C14 | |
| Connector - AC Output | F | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,13 € | 1.082,60 € | |
| 52,21 € | 3.132,60 € | |
| 52,20 € | 5.220,00 € |
Need more?