
47565-000
Obsolete
Headers & Wire Housings 40AU 22-26AWG T/R
Datasheet
47565-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Headers & Wire Housings | |
| Product | Terminals | |
| Contact Plating | Gold | |
| Series | Mini-PV | |
| Wire Gauge | 26 AWG | |
| Packaging | Reel | |
| Compliance | UL | |
| Contact Material | Copper Alloy | |
| Current Rating | 3 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?