Reference Only
48141-0003
Obsolete
Memory Card Connectors SD/IO CARD CONN REVERSE STNDOFF1.2MM
Datasheet
48141-0003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Memory Card Connectors | |
| Product | Card Holders | |
| Card Type | SD | |
| Number of Contacts | 9 | |
| Pitch | 2.5 mm | |
| Current Rating | 500 mA | |
| Contact Plating | Gold | |
| Contact Material | Gold | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 25 C | |
| Orientation | Right Angle | |
| Product Type | Memory Card Connectors | |
| Series | 48141 | |
| Subcategory | Memory Connectors & Sockets | |
| Voltage Rating | 250 VDC | |
| Part # Aliases | 0481410003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?