Reference Only
482-13F22-55P3-904
Circular MIL Spec Connector
Datasheet
482-13F22-55P3-904 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 55 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 22-55 | |
| Product | Connectors | |
| Shell Size | 22 | |
| Shell Style | Jam Nut | |
| MIL Type | MIL-DTL-26482 | |
| Mounting Style | Panel | |
| Series | 482 | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Tradename | 38999 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?