Reference Only

48200-9223

Obsolete
PCI Express / PCI Connectors 184CKT BTB VERT DBL SIDED BROWN

Manufacturer:

Mfr Part:
48200-9223

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPCI Express / PCI Connectors
ProductPCI
Number of Positions184 Position
Mounting StyleThrough Hole
Mounting AngleVertical
Termination StyleThrough Hole
Contact MaterialTin
Contact PlatingGold
Series48200
Current Rating1 A
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 10 C
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors
Tail Length3 mm
Voltage Rating30 V
Part # Aliases0482009223

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?