Reference Only
4840N
AC Fans AC Tubeaxial Fan, 119x119x38mm, 115VAC, 50CFM, 10W, 26dBA, 1650RPM, Sleeve, IP20.
Datasheet
4840N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Width | 119 mm | |
| Operating Supply Voltage | 115 VAC | |
| Airflow | 50 CFM (1.42 m3/min) | |
| Bearing Type | Sleeve | |
| Noise | 26 dBA | |
| Speed | 1650 RPM | |
| Power Rating | 10 W | |
| Housing Material | Aluminum | |
| IP Rating | IP20 | |
| Series | 4000N | |
| Product Type | AC Fans | |
| Size | 119 mm x 119 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9244014279 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,85 € | 1.650,60 € | |
| 42,52 € | 4.592,16 € |
Need more?