Reference Only
484R7C
End of Life
Coupled Inductors IND 4.7UH, 5.7A SM DUAL WIND
Datasheet
484R7C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Coupled Inductors | |
| Series | 4800 | |
| Inductance - Parallel | 4.7 uH | |
| Inductance - Series | 6.27 uH | |
| Maximum DC Current | 5.7 A | |
| Maximum DC Resistance | 29.4 mOhms | |
| Length | 12.2 mm | |
| Width | 12.2 mm | |
| Height | 6.2 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Termination Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Coupled Inductors | |
| Product | Coupled Inductors | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?