Reference Only
49-000102
PC / 104 Connectors .
Datasheet
49-000102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | PC / 104 Connectors | |
| Product | Receptacles | |
| Number of Positions | 64 Position | |
| Termination Style | Press-Fit | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Pitch | 2.54 mm | |
| Housing Color | Black | |
| Product Type | PC / 104 Connectors | |
| Subcategory | Backplane Connectors | |
| Tail Length | 12.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 432 / Multiples: 432)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,52 € | 3.248,64 € | |
| 7,03 € | 6.073,92 € | |
| 6,45 € | 8.359,20 € |
Need more?