Reference Only

4D16

Industrial & Electrical Fuses 4A Brown.

Manufacturer:

Mfr Part:
4D16

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating4 A
Voltage Rating AC500 VAC
Fuse TypeTime-Delay Fuses
Interrupt Rating100 kA
Termination StyleCartridge
ClassClass aR Fuses
PackagingBulk
SeriesD
Diameter13.2 mm
Length50 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
47,00 €470,00 €
Need more?
Contact Us