
4FSH92242
Tactile Switches illumec 4F SMT green LED RoHS.
Datasheet
4FSH92242 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Tactile Switches | |
| Illuminated | Illuminated | |
| Illumination Color | Green, Yellow | |
| Lamp Type | LED | |
| Mounting Style | SMD/SMT | |
| Actuator | Plunger | |
| Switch Function | OFF - (ON) | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 24 VDC | |
| Contact Form | SPST | |
| Termination Style | Gull Wing Lead | |
| Series | 4F | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Tradename | Illumec |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,81 € | 581,00 € | |
| 5,57 € | 1.114,00 € | |
| 5,36 € | 2.680,00 € | |
| 5,15 € | 5.150,00 € |
Need more?