Reference Only
4NZ01
Industrial & Electrical Fuses 4A Brown.
Datasheet
4NZ01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Industrial Fuses | |
| Current Rating | 4 A | |
| Voltage Rating AC | 400 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Interrupt Rating | 100 kA | |
| Termination Style | Cartridge | |
| Class | Class gG Fuses | |
| Packaging | Bulk | |
| Series | NZ | |
| Diameter | 11 mm | |
| Length | 36 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,42 € | 294,20 € |
Need more?