Reference Only
5 cmH2O-D1-P4V-MINI
Board Mount Pressure Sensors -0.2 to 5 cmH20 -25 to 85 deg C.
Datasheet
5 cmH2O-D1-P4V-MINI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Differential | |
| Operating Pressure | - 0.008 in H2O to 0.197 in H2O | |
| Accuracy | 0.25 % | |
| Output Type | Analog | |
| Mounting Style | Through Hole | |
| Operating Supply Voltage | 5.5 V | |
| Port Type | Dual Radial Barbed | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 4.5 V | |
| Series | MAMP cmH20 | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 58,73 € | 587,30 € | |
| 58,39 € | 5.839,00 € |
Need more?