Reference Only
5-102694-1
Headers & Wire Housings HSG DUAL 6P 26-22AWG.
Datasheet
5-102694-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 6 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | AMPMODU MT | |
| Tradename | AMPMODU | |
| Application | Wire-to-Board | |
| Wire Gauge | 26 AWG to 22 AWG | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3 A | |
| Housing Color | Black | |
| Housing Material | Thermoplastic | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 51 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 410 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,60 € | 1.476,00 € | |
| 3,50 € | 2.870,00 € | |
| 3,44 € | 9.872,80 € |
Need more?