Reference Only
5-2103177-1
Automotive Connectors PLUG ASSY KEY A FA HVA280-2PHI XE.
Datasheet
5-2103177-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 10.4 mm (0.409 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Orange | |
| Sealed / Unsealed | Sealed | |
| Series | HVA 280 | |
| Application | Signal, Wire-to-Board/Device | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Socket (Female) | |
| Height | 26.4 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP6K9K | |
| Length | 51.25 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 600 VAC | |
| Width | 32.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,39 € | 519,50 € | |
| 9,89 € | 989,00 € | |
| 9,28 € | 2.320,00 € | |
| 8,67 € | 4.335,00 € | |
| 8,11 € | 8.110,00 € |
Need more?