Reference Only
5-2176075-0
RF Inductors - SMD 3640 0201 9.2nH 2% 1K RL
Datasheet
5-2176075-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Inductors - SMD | |
| Type | Thin Film | |
| Package / Case | 0201 (0603 metric) | |
| Shielding | Unshielded | |
| Inductance | 9.2 nH | |
| Tolerance | 2 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Termination | Standard | |
| Length | 0.6 mm | |
| Width | 0.3 mm | |
| Height | 0.23 mm | |
| Series | 3640 | |
| Application | High Frequency | |
| Case Code - in | 0201 | |
| Case Code - mm | 0603 | |
| Inductance - nH | 9.2 nH | |
| Inductance - uH | 0.0092 uH | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?