Reference Only
5-2176730-0
Wirewound Resistors - Chassis Mount HSC75S 680R 5% Screw Terminal.
Datasheet
5-2176730-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Resistance | 680 Ohms | |
| Power Rating | 75 W | |
| Voltage Rating | 1.4 kVAC/DC | |
| Tolerance | 5 % | |
| Termination Style | Screw | |
| Temperature Coefficient | 25 PPM / C | |
| Length | 49 mm | |
| Width | 48 mm | |
| Height | 24 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 200 C | |
| Series | HS | |
| Packaging | Bulk | |
| Application | Balancing Resistor, Braking Resistor, Crowbar, Filter | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,80 € | 356,00 € | |
| 16,87 € | 506,10 € | |
| 16,70 € | 835,00 € | |
| 15,81 € | 1.581,00 € | |
| 15,14 € | 3.785,00 € | |
| 14,18 € | 7.090,00 € |
Need more?