5.5AMWNA4.0E Bussmann / Eaton

5.5AMWNA4.0E

Industrial & Electrical Fuses 5.5KV 4.0AMP.

Manufacturer:

Mfr Part:
5.5AMWNA4.0E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating4 A
Voltage Rating AC5.5 kVAC
Fuse TypeFast-Acting Fuses
Termination StyleCartridge
ClassClass aR Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesAMWNA
SubcategoryFuses
Part # Aliases5-5AMWNA4-0E

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535100020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
441,54 €441,54 €
342,80 €1.714,00 €
317,78 €3.177,80 €
Need more?
Contact Us