Reference Only
5.5AMWNA5.0E
Industrial & Electrical Fuses 5.5KV 5.0A.
Datasheet
5.5AMWNA5.0E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | AMWNA | |
| Product | Medium Voltage Fuses | |
| Current Rating | 5 A | |
| Voltage Rating AC | 5.5 kVAC | |
| Termination Style | Cartridge (Non Standard) | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Product Type | Edison Potential Transformer Fuse | |
| Subcategory | Fuses | |
| Type | Fuse Link, Transformer | |
| Part # Aliases | 5-5AMWNA5-0E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative