5.5CAVH2E Bussmann / Eaton

5.5CAVH2E

Industrial & Electrical Fuses 5.5KV 2A CAV.

Manufacturer:

Mfr Part:
5.5CAVH2E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductTransformer Protection Fuses
Current Rating2 A
Voltage Rating AC5.5 kVAC
Termination StyleCartridge
Fuse Size / Group7CAVH
Indicator StyleStriker
PackagingBulk
SeriesCAV
SubcategoryFuses
Part # Aliases5-5CAVH2E

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535100020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
686,99 €686,99 €
Need more?
Contact Us