
50000-1-0174
Board Mount Temperature Sensors Temp Sensor, 18-60VDC, 10mA Input Current, 1mA Out Current, 450mm Cable Length.
Datasheet
50000-1-0174 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Board Mount Temperature Sensors | |
| Supply Voltage - Min | 18 VDC | |
| Supply Voltage - Max | 60 VDC | |
| Operating Supply Current | 10 mA | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensors | |
| Series | Temp | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 9032896040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,48 € | 454,80 € | |
| 38,75 € | 968,75 € |
Need more?