Reference Only
50070974-002-01
Emergency Stop Switches / E-Stop Switches .
Datasheet
50070974-002-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Height | 45.212 mm | |
| Length | 73.025 mm | |
| Product Type | Emergency Stop Switches | |
| Subcategory | Switches | |
| Width | 45.212 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 81,59 € | 4.079,50 € | |
| 81,22 € | 8.122,00 € |
Need more?
Available Regional Inventory
40 available now at tti.com