Reference Only
5011F18V113BLF
Obsolete
DIN 41612 Connectors 8P 2RW REVS PWR RECP R/A, SLD TO BRD
Datasheet
5011F18V113BLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DIN 41612 Connectors | |
| Product | Receptacles | |
| Number of Positions | 8 Position | |
| Number of Rows | 2 Row | |
| Pitch | 5.08 mm | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Current Rating | 10 A | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic | |
| Insulation Resistance | 1 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | Fully Loaded | |
| Subcategory | Backplane Connectors | |
| Tail Length | 2.8 mm | |
| Voltage Rating | 1.55 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?