
50950-2-4039
Fan Accessories Metal Finger Guard for 150mm Size Fans or W2G130/W2S130/W2E142 Series.
Datasheet
50950-2-4039 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Guards and Filters | |
| Type | Guard | |
| Series | W2G130/W2S130/W2E142 | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| TARIC | 8414900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,25 € | 202,50 € | |
| 18,51 € | 555,30 € | |
| 17,27 € | 863,50 € | |
| 16,18 € | 1.618,00 € | |
| 15,98 € | 3.995,00 € | |
| 15,66 € | 7.830,00 € |
Need more?