
50GD33
Fuse Holder Accessories 50GD33.
Datasheet
50GD33 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | D, NZ | |
| Product | Gauge Pieces | |
| Type | Cap Gauge Piece | |
| For Use With | Fuse Holders, Diazed | |
| Packaging | Bulk | |
| Current Rating | 50 A | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---