Reference Only
51-726-002
New Product
EMI Feedthrough Filters BOLT IN .022uF 6-32 LB circuit.
Datasheet
51-726-002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | EMI Feedthrough Filters | |
| Series | RSBIF | |
| Circuit Type | LB Filter | |
| Capacitance | 22 nF | |
| Voltage Rating | 100 V | |
| Maximum DC Current | 10 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Diameter | 3.96 mm | |
| Lead Diameter | 0.13 mm | |
| Length | 12.7 mm | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Test Frequency | 10 GHz | |
| Type | Resin Sealed Bolt-in Filters | |
| Width | 3.18 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,30 € | 4.325,00 € |
Need more?