
51026-2-4053
Obsolete
Fan Accessories Mounting Bracket for Q-Motors (foot measures 18mm), Version 1, 230mm, Q-Motors
Datasheet
51026-2-4053 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Accessories | |
| Type | Mounting Hardware | |
| Length | 18 mm | |
| Series | Hardware | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | Q-Motors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?