Reference Only
510E1A48F204PB
Obsolete
Encoders Encoder- 4 pulse 2-bit gray code
Datasheet
510E1A48F204PB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Encoders | |
| Series | 510E | |
| Mounting Style | PCB Mount | |
| Product | Magnetic Encoders | |
| Type | Absolute | |
| Resolution | 4 PPR | |
| Technology | Mechanical | |
| Number of Detents | 16 Detent | |
| Number of Channels | 2 Channel | |
| Termination Style | PC Pin | |
| Output Type | 4 bit Gray Code | |
| Shaft Diameter | 1/4 in | |
| Shaft Type | D / Flatted | |
| With Switch | Without Switch | |
| Life | 100000 Cycle | |
| Bushing Material | Metal | |
| Bushing Size | 9.53 mm x 6.35 mm | |
| Bushing Thread | 3/8 X 32 | |
| Dimensions | 0.83 in | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Encoders | |
| Shaft Length | 3/4 in | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?