Reference Only
510E1A48F416PC
Obsolete
Encoders 16 CYCLES/REV 5 OHM 1/4 cycle/detent 28V
Datasheet
510E1A48F416PC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Encoders | |
| Product | Magnetic Encoders | |
| Resolution | 16 PPR | |
| Technology | Mechanical | |
| Number of Detents | 16 Detent | |
| Output Type | 4 bit Gray Code | |
| Shaft Type | D / Flatted | |
| With Switch | Without Switch | |
| Dimensions | 0.83 in | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Encoders | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?