Reference Only
5118N/2
Obsolete
DC Fans Tubeaxial Fan, 135x135x38mm, 48VDC, 147.1CFM, Speed Signal/Open Collector Output
Datasheet
5118N/2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Tubeaxial | |
| Height | 135 mm | |
| Depth | 38 mm | |
| Width | 135 mm | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 147 CFM (4.2 m3/min) | |
| Features | Speed Signal, Open Collector Output | |
| Series | 5100N | |
| Product Type | DC Fans | |
| Size | 135 mm x 135 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?