Reference Only
5118N
DC Fans DC Axial Fan with Wallring, 135x135x38mm, 24-60VDC, 260m3/h, Ball Bearing.
Datasheet
5118N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 135 mm | |
| Depth | 38 mm | |
| Width | 135 mm | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 147 CFM (4.2 m3/min) | |
| Speed | 2900 RPM | |
| Bearing Type | Ball | |
| Noise | 48 dBA | |
| IP Rating | IP20 | |
| Power Rating | 9.5 W | |
| Features | Locked Rotor Sensor | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 2 | |
| Series | 5100N | |
| Product Type | DC Fans | |
| Size | 135 mm x 135 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9295410061, VWCF135YKLNS 9295410061 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 99,19 € | 4.761,12 € |
Need more?