Reference Only
512F/2
DC Fans Tubeaxial Fan, 50x50x15mm, 12VDC, 11.8CFM, Speed Signal/Open Collector Output.
Datasheet
512F/2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 50 mm | |
| Depth | 15 mm | |
| Width | 50 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 11.8 CFM (0.33 m3/min) | |
| Speed | 5000 RPM | |
| Bearing Type | Sleeve | |
| Noise | 30 dBA | |
| IP Rating | IP20 | |
| Power Rating | 1 W | |
| Features | Speed Signal, Open Collector Output | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 3 | |
| Series | 500F | |
| Product Type | DC Fans | |
| Size | 50 mm x 50 mm x 15 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9291706506 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | Lead |
Documents
Datasheet
Specification Sheets
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 45 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,23 € | 820,35 € |
Need more?