Reference Only
512F/2-531
DC Fans DC Axial Fan+Wallring, 50x50x15mm, 10.8-13.2VDC, 18.5m3/h, Open Collector Tach.
Datasheet
512F/2-531 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 50 mm | |
| Depth | 15 mm | |
| Width | 50 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 11.8 CFM (0.33 m3/min) | |
| Speed | 5000 RPM | |
| Bearing Type | Sleeve | |
| Noise | 30 dBA | |
| IP Rating | IP20 | |
| Power Rating | 1 W | |
| Features | Speed Signal, Open Collector Output | |
| Housing Material | Plastic | |
| Termination Style | Connector - 3 pin | |
| Series | 500F | |
| Product Type | DC Fans | |
| Size | 50 mm x 50 mm x 15 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9291706531, VWCB050FHDCS, 512 F/2-531 9291706531 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 45 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,96 € | 1.168,20 € | |
| 23,52 € | 2.116,80 € | |
| 22,12 € | 5.972,40 € |
Need more?