Reference Only
516-AG11D-ESL
Obsolete
IC & Component Sockets VERT DIP 16P
Datasheet
516-AG11D-ESL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | IC & Component Sockets | |
| Pitch | 2.54 mm | |
| Contact Plating | Gold | |
| Mounting Style | PCB | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets | |
| Part # Aliases | 1437536-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?