Reference Only
5212NM
DC Fans DC Tubeaxial Fan, 127x127x38mm, 12VDC, 110.1CFM, 4.6W, 43dBA, 2750RPM, Ball.
Datasheet
5212NM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 127 mm | |
| Depth | 38 mm | |
| Width | 127 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 110 CFM (3.1 m3/min) | |
| Speed | 2750 RPM | |
| Bearing Type | Ball | |
| Noise | 43 dBA | |
| IP Rating | IP20 | |
| Power Rating | 4.6 W | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 2 | |
| Series | 5200N | |
| Product Type | DC Fans | |
| Size | 127 mm x 127 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9294310604 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,31 € | 2.172,40 € |
Need more?