Reference Only
5212NN
DC Fans DC Axial Fan with Wallring, 127x127x38mm, 7-14VDC, 216m3/h, Ball Bearing.
Datasheet
5212NN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 127 mm | |
| Depth | 38 mm | |
| Width | 127 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 127 CFM (3.6 m3/min) | |
| Speed | 3150 RPM | |
| Bearing Type | Ball | |
| Noise | 46 dBA | |
| IP Rating | IP20 | |
| Power Rating | 6 W | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 2 | |
| Series | 5200N | |
| Product Type | DC Fans | |
| Size | 127 mm x 127 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9294310601, VWCF127YHJMS, 5212 NN 9294310601 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 56,30 € | 2.252,00 € |
Need more?