Reference Only
53070C
Current Transformers - Board Mount 10A CURR SENSE TXFR 1:70 SM.
Datasheet
53070C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | SMD/SMT | |
| Inductance | 980 uH | |
| Current Rating | 10 A | |
| Turns Ratio | 1:70 | |
| Secondary Resistance | 4.5 Ohms | |
| Termination Style | SMD/SMT | |
| Length | 8.3 mm | |
| Width | 7.2 mm | |
| Height | 5.4 mm | |
| Frequency Range | 50 kHz to 500 kHz | |
| Packaging | Reel | |
| Product Type | Current Transformers | |
| Series | 5300 | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?