Reference Only
5314/2HP
DC Fans DC Tubeaxial Fan, S-Force.
Datasheet
5314/2HP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 140 mm | |
| Depth | 51 mm | |
| Width | 140 mm | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 200 CFM (5.7 m3/min) | |
| Speed | 5000 RPM | |
| Bearing Type | Ball | |
| Noise | 64 dBA | |
| Power Rating | 27 W | |
| Housing Material | Polyamide (PA) | |
| Termination Style | Wire Leads - 3 | |
| Series | 5300TD | |
| Product Type | DC Fans | |
| Size | 140 mm x 140 mm x 51 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Force | |
| Part # Aliases | 9695490181 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 121,29 € | 5.821,92 € |
Need more?